Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX4ME1
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
41 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO NPN 4mm 10V to 35V 4-Pin
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$121.08
$121.080
5
$105.73
$528.650
10
$100.09
$1,000.900
25
+
$95.03
$2,375.750