Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX4ME2M1
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
48.6 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC NPN 4mm 10V to 35V
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$128.44
$128.440
5
$118.69
$593.450
10
+
$111.27
$1,112.700