Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX5F2
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
39.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC PNP 5mm 10V to 35V
Search Keywords:
E2ELX5F2
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$134.61
$134.610
5
$124.42
$622.100
10
+
$116.59
$1,165.900