Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX8F1DM1L
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
79.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO PNP 8mm 10V to 35V
Search Keywords:
E2ELX8F1DM1L
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$150.48
$150.480
5
$139.06
$695.300
10
+
$130.38
$1,303.800