Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX8ME1M1
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
54.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO NPN 8mm 10V to 35V
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$131.88
$131.880
5
$121.86
$609.300
10
+
$114.25
$1,142.500