help desk software
DATA SHEET

E2EMX15B22M

Omron Automation

Proximity Sensor Inductive NC PNP 1.5cm 10V to 40VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EMX15B22M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
15 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
58 x 42 mm
Response Frequency:
N/A
Operating Temperature:
-40 to 85 °C
Terminal Type:
Pre-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Life Cycle:
Discontinued
Proximity Sensor Inductive NC PNP 1.5cm 10V to 40VDC
Search Keywords:
E2EMX15B22M
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.53
$113.530
5
$97.17
$485.850
10 +
$91.10
$911.000
Tools/3D Models