Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EMX4C1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
48 x 21 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor NO NPN 4mm 10V to 30VDC 4-Pin
Search Keywords:
E2EMX4C1M1
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$176.53
$176.530
5
$159.63
$798.150
10
$154.62
$1,546.200
25
$153.28
$3,832.000
50
$153.09
$7,654.500
75
$151.95
$11,396.250
100
+
$150.81
$15,081.000