Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EMX4X12M
RoHS:
No
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 17 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor NO 4mm 10V to 30VDC 2-Pin
Search Keywords:
E2EMX4X12M
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$228.42
$228.420
5
$191.51
$957.550
10
$175.74
$1,757.400
25
$162.98
$4,074.500
50
$153.16
$7,658.000
75
$152.39
$11,429.250
100
+
$144.32
$14,432.000