Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EMX8X12M
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 24 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor NO 8mm 10V to 30VDC 2-Pin
Search Keywords:
E2EMX8X12M
This product is discontinued, but still in stock
IN STOCK:
27
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$187.87
$187.870
3
$173.58
$520.740
5
$169.88
$849.400
10
$166.34
$1,663.400
25
+
$164.68
$4,117.000