Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EQX10D1M1GJ
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
56 x 42 mm
Response Frequency:
400 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO 1cm 10V to 30VDC 2-Pin
Search Keywords:
E2EQX10D1M1GJ
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
33
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$290.22
$290.220
3
$282.74
$848.220
5
$278.50
$1,392.500
10
$274.32
$2,743.200
15
+
$270.21
$4,053.150