Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EQX3D1
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
38 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO 3mm 10V to 30VDC 2-Pin
Search Keywords:
E2EQX3D1
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
15
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$288.51
$288.510
3
$280.50
$841.500
5
$276.29
$1,381.450
10
$272.15
$2,721.500
15
+
$268.06
$4,020.900