Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EQX7D1M1GJ
RoHS:
Yes
HTS:
8536507000
COO:
JP
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO 7mm 10V to 30VDC
Search Keywords:
E2EQX7D1M1GJ
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
36
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$299.20
$299.200
3
$290.89
$872.670
5
$286.52
$1,432.600
10
$282.23
$2,822.300
15
+
$277.99
$4,169.850