Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES04SR8WCB12M
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
0.8 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
27.1 x 8.5 mm
Response Frequency:
5000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO PNP 0.8mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES04SR8WCB12M
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
72
can ship
11/29/24
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1
$104.19
$104.190
5
$96.42
$482.100
10
$93.62
$936.200
25
$88.49
$2,212.250
50
$86.13
$4,306.500
100
$84.84
$8,484.000
250
+
$82.82
$20,705.000