Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12MCB1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
40.1 x 10 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES05S12MCB1
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/29/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$117.12
$117.120
5
$108.94
$544.700
10
$104.59
$1,045.900
25
$100.61
$2,515.250
50
$98.12
$4,906.000
100
$96.65
$9,665.000
250
+
$94.64
$23,660.000