Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12MCC1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
40.1 x 10 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO NPN 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES05S12MCC1
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
172
can ship
11/29/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$116.99
$116.990
5
$115.26
$576.300
10
$96.06
$960.600
25
$92.40
$2,310.000
50
$91.48
$4,574.000
100
$89.22
$8,922.000
250
+
$88.32
$22,080.000