help desk software
DATA SHEET

E2ES05S12WCB12M

Omron Automation

Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12WCB12M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
25.1 x 10 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES05S12WCB12M
IN STOCK: 0
On Order:
17   can ship 12/23/24 
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.36
$99.360
5
$97.90
$489.500
10
$81.18
$811.800
25
$78.48
$1,962.000
50
$77.69
$3,884.500
100
$75.77
$7,577.000
250 +
$75.01
$18,752.500
Tools/3D Models