Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12WCB15M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.2 mm
Mounting:
N/A
Output Type:
PNP
Dimension:
25.1 x 10 mm
Response Frequency:
2000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES05S12WCB15M
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
113
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$137.20
$137.200
5
$124.06
$620.300
10
$116.93
$1,169.300
25
$115.76
$2,894.000
50
$114.60
$5,730.000
100
$113.45
$11,345.000
250
+
$112.32
$28,080.000