Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12WCB22M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
25.1 x 10 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor NC PNP 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES05S12WCB22M
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
30
can ship
11/29/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$179.47
$179.470
5
$158.05
$790.250
10
$151.74
$1,517.400
25
$149.02
$3,725.500
50
$146.79
$7,339.500
100
$144.58
$14,458.000
250
+
$142.41
$35,602.500