E2ES05S12WCC12M
Omron AutomationProximity Sensor Inductive NO NPN 1.2mm 10V to 30VDC 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12WCC12M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
25.1 x 10 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
The OMRON INDUSTRIAL part E2ES05S12WCC12M is a high-performance proximity sensor that operates on the principle of inductance. It features a normally-open (NO) configuration with a non-polarized NPN output. With a detection range of 1.2mm, this sensor is suitable for a wide range of industrial applications. It can operate within a supply voltage range of 10V to 30VDC, providing reliable and accurate sensing capabilities. The sensor has a compact 3-pin design, allowing for easy installation and integration into various systems. With its durable construction and efficient performance, the E2ES05S12WCC12M is an excellent choice for applications requiring precise and reliable proximity sensing.
Search Keywords:
E2ES05S12WCC12M
IN STOCK:
61
Ships today, if you order in
Manufacturer Stock:
86
can ship
11/29/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$95.30
$95.300
5
$93.90
$469.500
10
$81.18
$811.800
25
$78.48
$1,962.000
50
$77.69
$3,884.500
100
$75.78
$7,578.000
250
+
$75.02
$18,755.000
CUSTOMERS
ALSO BOUGHT
G-RLX
MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT...
G4IAC5
AC input module 5-Pin
4188NXM
DC Fan Axial Ball Bearing - 48V - 36V to 56V - 94.17CFM - 44dBA - 119 X 119 X 38mm - 2800R...
R2S175-AA07-39
Fan Motorized Impeller - 230VAC - 175mm x 175mm x 69mm - 2440 RPM - 57W - IP20 - 3 Wire Le...
KUHP-11A51-24
Power Relay 24VAC 20A DPDT(50x38.9x35.7)mm Bracket