Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ES05S12WCC22M
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
25.1 x 10 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor NC NPN 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2ES05S12WCC22M
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
17
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$100.23
$100.230
5
$93.24
$466.200
10
$90.72
$907.200
25
$86.10
$2,152.500
50
$83.98
$4,199.000
100
$82.72
$8,272.000
250
+
$81.00
$20,250.000