help desk software
DATA SHEET

E2ESX8D1

Omron Automation

Proximity Sensor Inductive NO 8mm 10V to 30VDC 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ESX8D1
RoHS:
Yes
HTS:
8542390001
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 42 x 42 mm
Response Frequency:
8 Hz
Operating Temperature:
0 to 50 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 8mm 10V to 30VDC 2-Pin
IN STOCK: 34
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$279.19
$279.190
Tools/3D Models