help desk software
DATA SHEET

E2EVX2B1

Omron Automation

Proximity Sensor Inductive NO PNP 2mm 10V to 30V 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EVX2B1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
60 x 21 mm
Operating Temperature:
-10 to 55 °C
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor Inductive NO PNP 2mm 10V to 30V 3-Pin
  This product is discontinued, but still in stock
IN STOCK: 7
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$150.87
$150.870
Tools/3D Models