help desk software
DATA SHEET

E2EVX2E21

Omron Automation

Inductive Proximity Sensor - 150Hz - 10V to 30V - 0.079" (2mm) Sensing Distance - IP67 - NEMA 1;3;4;6;12;13 - LED - Cable Leads.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EVX2E21
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The E2EVX2E21 is shielded inductive proximity sensor with NPN-NC, 3-Wire output type. Operating temperature range is from -10°C to 55°C.
Search Keywords:
E2EVX2E21
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$194.64
$194.640
Tools/3D Models