Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX10D1M1G
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
58 x 42 mm
Response Frequency:
400 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 1cm 12V to 24VDC 4-Pin
Search Keywords:
E2EX10D1M1G
Possible Replacement options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
30
can ship
12/2/24
Factory Lead-Time
18 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$167.44
$167.440
5
$145.88
$729.400
10
$136.34
$1,363.400
25
$131.39
$3,284.750
50
$129.41
$6,470.500
75
$127.47
$9,560.250
100
+
$125.56
$12,556.000