help desk software
DATA SHEET

E2EX10D1M1GJ

Omron Automation

Proximity Sensor NO 1cm 10V to 30V 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX10D1M1GJ
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
58 x 42 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
The OMRON INDUSTRIAL E2EX10D1M1GJ is a reliable Proximity Sensor designed for industrial applications. This sensor operates on a Normally Open (NO) configuration with a sensing distance of 1cm. It has a wide operating voltage range of 10V to 30V, making it suitable for various industrial environments. The sensor features a 4-Pin connection for easy installation and integration into your existing systems. Trust OMRON INDUSTRIAL for high-quality sensors that ensure precision and efficiency in your operations.
Search Keywords:
E2EX10D1M1GJ
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$151.64
$151.640
3
$150.00
$450.000
5
$148.50
$742.500
10
$130.90
$1,309.000
25 +
$126.00
$3,150.000
Tools/3D Models