Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX10D1N
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
57 x 41.54 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
The OMRON INDUSTRIAL part E2EX10D1N is a highly reliable proximity sensor designed for industrial applications. This sensor operates on a Normally Open (NO) contact configuration and has a detection range of 1cm. With a wide operating voltage range of 10V to 30V, it can be easily integrated into various control systems. The sensor is built with a 4-pin connector for convenient installation and wiring. Offering precise and accurate proximity detection, this OMRON sensor ensures optimal performance, making it an ideal choice for industrial automation and sensing solutions.
Search Keywords:
E2EX10D1N
Possible Replacement options available. See Alternatives
IN STOCK:
21
Ships today, if you order in
Manufacturer Stock:
153
can ship
12/2/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$151.44
$151.440
5
$130.23
$651.150
10
$123.29
$1,232.900
25
$116.42
$2,910.500
50
$114.67
$5,733.500
75
$112.95
$8,471.250
100
+
$111.26
$11,126.000