help desk software
DATA SHEET

E2EX10ME1M1N

Omron Automation

Proximity Sensor Inductive NO NPN 1cm 10V to 40VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX10ME1M1N
RoHS:
Yes
HTS:
8542390001
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
58 x 36 x 42 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Plug
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor Inductive NO NPN 1cm 10V to 40VDC
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3
Can Ship immediately
Possible Replacement
TLX10MC1P1E
TLX10MC1P1E
VIEW PRODUCT
Tools/3D Models