help desk software
DATA SHEET

E2EX10MF1M1

Omron Automation

Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX10MF1M1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Inductive
Sensing Distance:
1 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
53 x 29 mm
Response Frequency:
200 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
3-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 4-Pin
Search Keywords:
E2EX10MF1M1
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
E2EX10MB1D18M1
E2EX10MB1D18M1
VIEW PRODUCT
Tools/3D Models