Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX10MY1US
RoHS:
No
HTS:
8543709960
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO 1cm 20V to 264V 2-Pin
Search Keywords:
E2EX10MY1US
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
164
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$185.08
$185.080
3
$171.00
$513.000
5
$162.70
$813.500
10
$152.41
$1,524.100
25
+
$146.58
$3,664.500