Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX14MD15M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
14 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 29 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor Inductive NO 1.4cm 10V to 30V 2-Pin
Search Keywords:
E2EX14MD15M
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$140.33
$140.330
5
$130.53
$652.650
10
$125.32
$1,253.200
25
$120.55
$3,013.750
50
$117.57
$5,878.500
75
$115.81
$8,685.750
100
+
$114.07
$11,407.000