help desk software
DATA SHEET

E2EX14MD1M1

Omron Automation

Proximity Sensor Inductive NO 1.4cm 12V to 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX14MD1M1
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
14 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 27.7 x 27.7 mm
Response Frequency:
400 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 1.4cm 12V to 24VDC
Search Keywords:
E2EX14MD1M1
IN STOCK: 0
Manufacturer Stock:
84   can ship 12/2/24
Factory Lead-Time
28 Weeks can ship 5/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.87
$145.870
5
$134.98
$674.900
10
$129.20
$1,292.000
25
$123.89
$3,097.250
50
$120.59
$6,029.500
75
$118.78
$8,908.500
100 +
$117.00
$11,700.000
Older Equivalent
E2EX14MD1M1N
E2EX14MD1M1N
VIEW PRODUCT
Tools/3D Models