help desk software
DATA SHEET

E2EX14MD1M1N

Omron Automation

Proximity Sensor Inductive NO 1.4cm 10V to 30VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX14MD1M1N
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
14 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 24 x 29 mm
Response Frequency:
25 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
Proximity Sensor Inductive NO 1.4cm 10V to 30VDC
Search Keywords:
E2EX14MD1M1N
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
RECOMMENDED REPLACEMENT
E2EX14MD1M1
E2EX14MD1M1
VIEW PRODUCT
Tools/3D Models