Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX14MD1N
RoHS:
Yes
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
14 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 24 x 29 mm
Response Frequency:
25 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 1.4cm 10V to 30VDC
Search Keywords:
E2EX14MD1NThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks