E2EX1R5E1M1
Omron AutomationProximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX1R5E1M1
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
43 x 15 x 15 mm
Response Frequency:
2000 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Connector10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
The OMRON INDUSTRIAL E2EX1R5E1M1 is a high-quality proximity sensor designed for industrial applications. This inductive sensor operates in the normally open (NO) mode and utilizes NPN technology. With a sensing distance of 1.5mm, it is highly responsive and reliable in detecting objects within its range.The sensor is compatible with a voltage range of 12V to 24VDC, making it suitable for various industrial power systems. Its 4-pin design enables easy integration and connection within existing setups. With its durable construction and efficient performance, the OMRON INDUSTRIAL E2EX1R5E1M1 offers accurate and consistent proximity detection, enhancing productivity in industrial settings.
Search Keywords:
E2EX1R5E1M1
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$102.58
$102.580
5
$101.04
$505.200
10
$99.52
$995.200
25
$98.03
$2,450.750
50
$96.56
$4,828.000
100
$95.11
$9,511.000
250
+
$93.68
$23,420.000