help desk software
DATA SHEET

E2EX1R5F1M1

Omron Automation

Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX1R5F1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Inductive
Sensing Distance:
1.5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
43 x 15 x 15 mm
Response Frequency:
2000 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Connector10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
The OMRON INDUSTRIAL E2EX1R5F1M1 is a high-quality proximity sensor with inductive technology, designed for use in industrial applications. This sensor operates on a normally open (NO) circuit, with a PNP output, and can reliably detect objects within a 1.5mm range. It is compatible with power supplies ranging from 12V to 24VDC and features a 4-pin connection for easy installation. Trust OMRON for reliable and accurate sensing solutions in your industrial automation projects.
Search Keywords:
E2EX1R5F1M1
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
E2EX1R5B1D8M1
E2EX1R5B1D8M1
VIEW PRODUCT
Tools/3D Models