E2EX2B1D122M
Omron AutomationInductive Proximity Sensor - 3-wire DC - M12 - Sensing Distance=2 mm - Shielded - PNP - NO - COM2 - SHORT BODY
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2B1D122M
RoHS:
Yes
HTS:
8543709960
COO:
CN
Supplier Standard Pack
1
Package Type:
Bag
Inductive Proximity Sensor - 3-wire DC - M12 - Sensing Distance=2 mm - Shielded - PNP - NO - COM2 - SHORT BODY
Search Keywords:
E2EX2B1D122M
IN STOCK:
0
Manufacturer Stock:
119
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$78.55
$78.550
5
$70.09
$350.450
10
$68.00
$680.000
25
$62.41
$1,560.250
50
$61.47
$3,073.500
100
$60.55
$6,055.000
250
+
$58.41
$14,602.500
Product Guides
CUSTOMERS
ALSO BOUGHT
E2EX1R5B282M
Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=1.5 mm - Shielded - PNP - N...
E2EX2B2122M
Inductive Proximity Sensor - 3-wire DC - M12 - Sensing Distance=2 mm - Shielded - PNP - NC...
1085256
Narrow Ethernet Switch - 8 RJ45 Ports With 10/100 Mbps On All Ports - 9 to 32VDC Input - I...