help desk software
DATA SHEET

E2EX2D1M1TGJ03M

Omron Automation

Proximity Sensor Inductive NO 2mm 12V to 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2D1M1TGJ03M
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
N/A
Output Type:
N/A
Dimension:
37 x 15 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 2mm 12V to 24VDC
Search Keywords:
E2EX2D1M1TGJ03M
IN STOCK: 4
Ships today, if you order in
Manufacturer Stock:
131   can ship 12/2/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.60
$145.600
5
$135.44
$677.200
10
$130.04
$1,300.400
25
$125.08
$3,127.000
50
$121.99
$6,099.500
75
$120.16
$9,012.000
100 +
$118.36
$11,836.000
Tools/3D Models