E2EX2D1M1TGJU03M
Omron AutomationProximity Sensor Inductive NO 2mm 12V to 24VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2D1M1TGJU03M
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
N/A
Output Type:
N/A
Dimension:
37 x 15 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
The OMRON INDUSTRIAL E2EX2D1M1TGJU03M is a high-quality proximity sensor that offers reliable and efficient performance. It is an inductive sensor with a normally open (NO) output configuration. The sensor has a detection distance of 2mm, making it ideal for applications where close proximity detection is required. Compatible with input voltages ranging from 12V to 24VDC, this sensor provides versatile use in various industrial settings. The OMRON INDUSTRIAL E2EX2D1M1TGJU03M is designed to deliver accurate and precise sensing, ensuring optimal operations and enhanced productivity.
Search Keywords:
E2EX2D1M1TGJU03M
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
42
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$185.63
$185.630
3
$182.85
$548.550
5
$180.10
$900.500
10
$177.40
$1,774.000
25
+
$174.15
$4,353.750