help desk software
DATA SHEET

E2EX2D1N5M

Omron Automation

Proximity Sensor NO 2mm 10V to 30V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2D1N5M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 13 x 15 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO 2mm 10V to 30V
Search Keywords:
E2EX2D1N5M
IN STOCK: 4
Can Ship immediately
Manufacturer Stock:
49   can ship 12/2/24
Factory Lead-Time
21 Weeks can ship 4/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.01
$166.010
5
$143.62
$718.100
10
$135.20
$1,352.000
25
$130.54
$3,263.500
50
$128.58
$6,429.000
75
$126.65
$9,498.750
100 +
$124.75
$12,475.000
Tools/3D Models