Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2D1U2M
RoHS:
Yes
HTS:
8543709960
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
37 x 15 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 2mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX2D1U2M
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$145.60
$145.600
5
$135.44
$677.200
10
$130.04
$1,300.400
25
$125.08
$3,127.000
50
$121.99
$6,099.500
75
$120.16
$9,012.000
100
+
$118.36
$11,836.000
CUSTOMERS
ALSO BOUGHT
XC5A-5022
Conn DIN 41612 PL 50 POS 2.54mm Solder RA Thru-Hole
RH3B-UAC240V
Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket
EW50RAGU-3P050B
Circuit Breaker Hydraulic Magnetic 3Pole 50A 440VAC
S96-0002-0087
Connector Accessories D-Sub Jackscrew Assembly Straight
Z15GNJ55B7K
Basic Switch - 15A - Flexible rod (high OF) - Drip Proof