help desk software
DATA SHEET

E2EX2D2M1G

Omron Automation

Proximity Sensor Inductive NC 2mm 12V to 24VDC 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2D2M1G
RoHS:
Yes
HTS:
8541498000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
37 x 15 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor Inductive NC 2mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX2D2M1G
IN STOCK: 10
Can Ship immediately
Manufacturer Stock:
1   can ship 12/2/24
Factory Lead-Time
8 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.73
$155.730
5
$135.68
$678.400
10
$126.81
$1,268.100
25
$122.20
$3,055.000
50
$120.36
$6,018.000
75
$118.56
$8,892.000
100 +
$116.78
$11,678.000
Tools/3D Models