help desk software
DATA SHEET

E2EX2D2N

Omron Automation

Proximity Sensor NC 2mm 10V to 30V 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2D2N
RoHS:
Yes
HTS:
8543709860
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
37 x 15 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC 2mm 10V to 30V 4-Pin
Search Keywords:
E2EX2D2N
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
214   can ship 12/2/24
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$149.41
$149.410
5
$127.32
$636.600
10
$118.43
$1,184.300
25
$114.42
$2,860.500
50
$112.08
$5,604.000
75
$110.40
$8,280.000
100 +
$108.75
$10,875.000
Tools/3D Models