E2EX2E1M1
Omron AutomationProximity Sensor Inductive NO NPN 2mm 12V to 24VDC 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2E1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
48 x 21 mm
Response Frequency:
1500 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Connector10993
Typical Operating Supply Voltage:
12,15,18 V
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
The OMRON INDUSTRIAL part E2EX2E1M1 is a reliable and high-performance proximity sensor designed for industrial applications. This inductive sensor features a normally open (NO) configuration and uses NPN switching technology. With a sensing distance of 2mm, it can detect the presence of metallic objects accurately and quickly. This sensor operates on a voltage range of 12V to 24VDC and is equipped with a 4-pin connector for easy installation and connection. It is built to withstand harsh environmental conditions and is suitable for use in various industries such as automation, robotics, and machinery. Trust this OMRON proximity sensor to provide accurate and reliable detection for your industrial automation needs.
Search Keywords:
E2EX2E1M1
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$181.16
$181.160
5
$151.89
$759.450
10
$139.39
$1,393.900
25
$129.26
$3,231.500
50
$121.47
$6,073.500
100
$114.47
$11,447.000
250
+
$113.90
$28,475.000