Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2E2
RoHS:
Yes
HTS:
8543709860
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
47 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
NC
Proximity Sensor Inductive NC NPN 2mm 10V to 40V 4-Pin
Search Keywords:
E2EX2E2
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$117.35
$117.350
5
$108.32
$541.600
10
$105.08
$1,050.800
25
$100.55
$2,513.750
50
$96.39
$4,819.500
100
$94.94
$9,494.000
250
+
$92.55
$23,137.500