help desk software
DATA SHEET

E2EX2F1

Omron Automation

Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2F1
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
47 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin
Search Keywords:
E2EX2F1
  This product is discontinued, but still in stock
IN STOCK: 110
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.19
$112.190
5
$100.17
$500.850
10
$93.63
$936.300
25
$89.48
$2,237.000
50
$88.14
$4,407.000
100
$86.81
$8,681.000
250 +
$85.52
$21,380.000
Tools/3D Models