Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2F2
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
47 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
NC
Life Cycle:
Discontinued & Replaced
Proximity Sensor Inductive NC PNP 2mm 10V to 40V 4-Pin
Search Keywords:
E2EX2F2
This product is not in stock and cannot be back-ordered