help desk software
DATA SHEET

E2EX2ME1M1

Omron Automation

Proximity Sensor Inductive NO NPN 2mm 12V to 24VDC 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2ME1M1
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
43 x 15 x 15 mm
Response Frequency:
800 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Connector10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor Inductive NO NPN 2mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX2ME1M1
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.66
$147.660
5
$133.52
$667.600
10
$122.03
$1,220.300
25
$120.06
$3,001.500
50
$117.68
$5,884.000
100
$116.79
$11,679.000
250 +
$115.92
$28,980.000
Tools/3D Models