Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2Y12M
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 17 x 21 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
Proximity Sensor Inductive NO 2mm 20V to 264VAC 2-Pin
Search Keywords:
E2EX2Y12M
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$120.64
$120.640