help desk software
DATA SHEET

E2EX2Y1US

Omron Automation

Proximity Sensor Inductive NO 2mm 20V to 264VAC 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX2Y1US
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
52 x 21 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
Proximity Sensor Inductive NO 2mm 20V to 264VAC 2-Pin
Search Keywords:
E2EX2Y1US
IN STOCK: 10
Can Ship immediately
Manufacturer Stock:
71   can ship 12/2/24
Factory Lead-Time
35 Weeks can ship 7/18/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$167.44
$167.440
5
$145.88
$729.400
10
$136.34
$1,363.400
25
$131.39
$3,284.750
50
$129.41
$6,470.500
75
$127.47
$9,560.250
100 +
$125.56
$12,556.000
Tools/3D Models