Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D1M1
RoHS:
Yes
HTS:
8543709860
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 3mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX3D1M1
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
113
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1
$177.20
$177.200
5
$161.88
$809.400
10
$150.98
$1,509.800
25
$140.01
$3,500.250
50
$131.58
$6,579.000
75
$130.26
$9,769.500
100
+
$123.99
$12,399.000